Texas Instruments DS50PCI402SQE/NOPB

2.5/5.0-Gbps 4-lane PCI Express redriver with equalization and De-Emphasis 54-WQFN -10 to 85
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS50PCI402SQE/NOPB.

Newark

Datasheet38 pages12 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments DS50PCI402SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.08
$ 6.079
Stock
172,857
297,203
Authorized Distributors
4
1
Number of Channels
8
8
Data Rate
5 Gbps
5 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65DSI84ZQER
LVDS Serializer 4000Mbps 0.511V 64-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsDS80PCI800SQE/NOPB
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Texas InstrumentsDS80PCI800SQ/NOPB
2.5/5.0/8.0-Gbps 8-channel PCI Express redriver with equalization & De-Emphasis 54-WQFN -40 to 85
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP / IC TXRX LP DUAL RS232 38-TSSOP
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package

Descriptions

Descriptions of Texas Instruments DS50PCI402SQE/NOPB provided by its distributors.

2.5/5.0-Gbps 4-lane PCI Express redriver with equalization and De-Emphasis 54-WQFN -10 to 85
2.5 Gbps / 5 Gbps 4 Lane Signal Buffers and Repeaters / IC REDRIVER PCIE 8CH 54WQFN
IC, INTERFACE, 2.625V, LLP-54; IC Interface Type:SMBus; Interface Applications:-; Supply Voltage Range:2.375V to 2.625V; Power Dissipation Pd:800mW; Digital IC Case Style:LLP; No. of Pins:54 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS50PCI402SQENOPB