Texas Instruments DS30EA101SQ/NOPB

DS30EA101 0.15 to 3.125 Gbps Adaptive Cable Equalizer | IC CABLE EQUALIZER 16WQFN
$ 11.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS30EA101SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+10.11%

CAD Models

Download Texas Instruments DS30EA101SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.47
$ 7.781
Stock
181,059
116,735
Authorized Distributors
4
1
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS30EA101SQ/NOPB.

Related Parts

Texas InstrumentsDS32EV100SD/NOPB
Programmable single equalizer 14-WSON -40 to 85
Texas InstrumentsLMH0344SQ/NOPB
HD/SD SDI Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments DS30EA101SQ/NOPB provided by its distributors.

DS30EA101 0.15 to 3.125 Gbps Adaptive Cable Equalizer | IC CABLE EQUALIZER 16WQFN
65mA 1 1 2.375V 2.625V LVCMOS,LVDS 3.125Gbps QFN , 750¦Ìm
QFN-16-EP(4x4) Interface - Specialized ROHS
LVDS Buffer 3125Mbps 16-Pin WQFN EP T/R
Adaptive Cable Equalizer 16-Pin LLP EP T/R
IC INTERFACE SPECIALIZED 16WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS30EA101SQNOPB