Texas Instruments DS32EV100SD/NOPB

Programmable single equalizer 14-WSON -40 to 85
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS32EV100SD/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages14 years ago

LCSC

HQonline

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments DS32EV100SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 4.68
Stock
136,613
69,874
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
14
14
Logic Function
-
-
Interface
LVDS
-
Number of Drivers
1
-
Number of Receivers
1
-
Data Rate
3.2 Gbps
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipMCP2221-I/P
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
MicrochipMCP2221-I/SL
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube
Texas InstrumentsSN65MLVD206DR
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75ALS180D
EAR99 75ALS180 Tube RS422RS485 interface receiver 5V 30mA 129.387224mg 25Mbps
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments DS32EV100SD/NOPB provided by its distributors.

Programmable single equalizer 14-WSON -40 to 85
DFN-14(3x4) Interface - Specialized ROHS
Programmable Single Equalizer 14-Pin LLP EP T/R
IC INTERFACE SPECIALIZED 14WSON
DS32EV100 Programmable Single Equalizer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS32EV100SDNOPB