Texas Instruments LMH0344SQ/NOPB

HD/SD SDI Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
$ 13.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0344SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages18 years ago

Farnell

Arrow Electronics

Upverter

Newark

Inventory History

3 month trend:
+7.98%

CAD Models

Download Texas Instruments LMH0344SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0344SQ/NOPB.
Reference Designs

Related Parts

Texas InstrumentsDS15EA101SQ/NOPB
DS15EA101 0.15 to 1.5 Gbps adaptive cable equalizer with LOS detection 16-WQFN -40 to 85
Texas InstrumentsLMH0302SQE/NOPB
Driver Tape & Reel (TR) LMH0302 Surface Mount video processing unit 2.97Gbps 800mum 59mA 3.46V
Texas InstrumentsLMH0074SQE/NOPB
IC INTERFACE SPECIALIZED 16WQFN / Displays Interface 16-WQFN (4x4)
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection

Descriptions

Descriptions of Texas Instruments LMH0344SQ/NOPB provided by its distributors.

HD/SD SDI Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
Other Interface ICs; LMH0344SQ/NOPB; TEXAS INSTRUMENTS; 16; 3.465 V; 3.135 V
ADAPTIVE CABLE EQUALIZER, 3.135V, WQFN16; Type d'interface CI: Série; Applications d'interface: SMPTE 259M, SMPTE 344M, de récupération de données de péréquation; Tension, alimentation min.: 3.135V; Tension, alimentation ma
IC, CABLE EQUALIZER, LLP-16; IC Function:Adaptive Cable Equalizer; Brief Features:HD/SD SDI Low Power Extended Reach, Power Save Mode w/Auto Sleep Control; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:LLP ;RoHS Compliant: Yes
ADAPTIVE CABLE EQUALIZER, 3.135V, WQFN16; IC Interface Type:Serial; Interface Applications:SMPTE 259M, SMPTE 344M, Data Recovery Equalization; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Interface Case Style:WQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0344SQNOPB