Texas Instruments DS15BR400TSQ

4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR400TSQ.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments DS15BR400TSQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.941
Stock
126,725
186,857
Authorized Distributors
0
5
Number of Channels
4
4
Data Rate
2 Gbps
2 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
2 ns
2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS15BR400TSQ.

Related Parts

Texas InstrumentsDS15BR401TSQ/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps WQFN-32 5mm*5mm*800¦Ìm
MicrochipSY89846UMG
1: 5 Lvpecl Fanout Buffer W/ 2: 1 Fsi Input Mux 32 VQFN 5X5X0.9MM Tube Rohs Compliant: Yes
Texas InstrumentsSN65LVDS109DBT
64mA LVDS 2 8 3V 2.8ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-38 9.7mm*4.4mm*1.15mm
Texas InstrumentsSN65LVDS109DBTG4
IC MULTIPLEXER 1CH 38TSSOP / Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL

Descriptions

Descriptions of Texas Instruments DS15BR400TSQ provided by its distributors.

4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85
LVDS Buffer/Repeater 0.5V 32-Pin LLP EP T/R
Tin/Lead (Sn/Pb) DS15BR400 Tape & Reel (TR) NRND (Last Updated: 2days ago) signal splitter 2V 800mum -40C~85C 215mA
4 Channel Signal Buffers and Repeaters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.