onsemi NB6L572MMNG

2.5 V / 3.3 V Differential 4: 1 Mux to 1: 2 CML Clock/Data Fanout / Translator
$ 11.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L572MMNG.

IHS

Datasheet10 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6L572MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.095
$ 8.275
Stock
179,821
175,942
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Buffer, Clock, Translator
-
Max Frequency
6 GHz
6 GHz
Quiescent Current
165 mA
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Input Mux - 4:1 Differential, 2.5 V / 3.3 V, with Input Equalizer, Clock / Data Fanout Buffer - 1:2 LVPECL
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:2 LVPECL
Texas InstrumentsTS3A27518ETRTWRQ1
Automotive, 3.3V, 2:1 (SPDT), 6-channel, analog multiplexer, 1.8V compatible logic 24-WQFN -40 to 105

Descriptions

Descriptions of onsemi NB6L572MMNG provided by its distributors.

2.5 V / 3.3 V Differential 4:1 Mux to 1:2 CML Clock/Data Fanout / Translator
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s), QCC32
NB6L572MMNG, CLOCK MULTIPLEXER CML, LVDS, LVPECL CML 4-INPUT, 32-PIN QFN
Clock Driver 4-IN CML 32-Pin QFN EP Rail
2.375V~3.6V 6GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd