Texas Instruments DS14C232TM

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C232TM.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

National Semiconductor

Rochester Electronics

Factory Futures

Related Parts

Texas InstrumentsDS14C232CM
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Texas InstrumentsDS14C232CM/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Texas InstrumentsDS14C232CMX/NOPB
Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP

Descriptions

Descriptions of Texas Instruments DS14C232TM provided by its distributors.

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC -40 to 85
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
RS232 Line Driver IC; Driver Type:Driver/Receiver; Package/Case:16-NSOIC; Leaded Process Compatible:No; No. of Drivers:2; No. of Receivers:2; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Supply Voltage Max:5V RoHS Compliant: No
DUAL EIA-232 DRIVER/RECEIVER, SMD; Line/Bus driver/receiver/transceiver type:Dual RS232; Interface type:TIA/EIA-232; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:14; Drivers, No. of:2; IC Generic number:14C232; Pins, No. of:16; Receivers, No. of:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.