Texas Instruments DS14C232CM

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C232CM.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Augswan

Newark

Rochester Electronics

CAD Models

Download Texas Instruments DS14C232CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.643
Stock
283,843
103,001
103,001
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
20 kbps
-
-
Receiver Hysteresis
-
400 mV
400 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Texas Instruments DS14C232CM provided by its distributors.

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Description: IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
EIA-232 DUAL DVR/RCV, SMD, 14C232; Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:14; Data Rate:20Kbps; IC Generic Number:14C232; IC Temperature Range:Commercial; Input Type:CMOS/TTL; Interface:RS232, V.28; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Low Power Driver / Receiver; Logic Function Number:232; No. of Channels:2; No. of Receivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Propagation Delay:1000ns; Supply Current:8mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.