Texas Instruments DS14C232CM/NOPB

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
$ 1.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS14C232CM/NOPB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

TME

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS14C232CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.429
Stock
93,215
228,609
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
-
-
Receiver Hysteresis
400 mV
-
Simplex/Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX202ECWE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232ESE+T
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N

Descriptions

Descriptions of Texas Instruments DS14C232CM/NOPB provided by its distributors.

Low Power +5V Powered TIA/EIA-232 Dual Driver/ eceiver 16-SOIC 0 to 70
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
LINE DRIVER; SOIC; 4.5 V (MIN.); .64 MA (TYP.) @ V; 1.0 MA (TYP.); 1156 MW
RS232 Line Driver IC; Device Type:Driver/Receiver; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS14C232CMNOPB