Texas Instruments DS100BR410SQE/NOPB

10.3-Gbps low power quad channel redriver with equalizer and de-emphasis driver 48-WQFN -40 to 85
$ 12.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100BR410SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+4.44%

CAD Models

Download Texas Instruments DS100BR410SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.624
$ 15.79
Stock
147,882
163,022
Authorized Distributors
4
3
Number of Channels
4
4
Data Rate
-
10.3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
240 ps
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100BR410SQE/NOPB.

Related Parts

MicrochipKSZ8721BT
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, TQFP, 48
MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
MicrochipKSZ8721B-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
Texas InstrumentsDS100DF410SQE/NOPB
10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas InstrumentsDS110DF410SQE/NOPB
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas InstrumentsDS110DF410SQ/NOPB
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS100BR410SQE/NOPB provided by its distributors.

10.3-Gbps low power quad channel redriver with equalizer and de-emphasis driver 48-WQFN -40 to 85
QFN-48-EP(7x7) Signal Buffers, Repeaters, Splitters ROHS
CML Repeater 2.5V 48-Pin WQFN EP T/R
DS100BR410 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 3days ago) signal repeater 2.5V 0.5mm -40C~85C 104mA
IC MCU 32BIT 64KB FLASH 100LQFP
IC, LVDS, QUAD REPEATER, 48LLP; Interface Type:SMBus; Interface Applications:High-Speed Active Copper Cable Modules, 10GE, 8GFC, 10GFC, 10G SONET, SAS, SATA, and InfiniBand; Supply Voltage Range:2.375V to 2.625V; Digital IC Case Style:LLP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100BR410SQE/NOPB .
  • DS100BR410SQENOPB