Texas Instruments DS100DF410SQE/NOPB

10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
$ 20.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100DF410SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet57 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet41 pages13 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago

HQonline

EBEE

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-92.61%

CAD Models

Download Texas Instruments DS100DF410SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.095
$ 17.86
Stock
119,972
172,484
Authorized Distributors
3
2
Number of Ports
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
2.5 V
-
Number of Pins
48
48
Data Rate
10.3125 Gbps
-
Min Supply Voltage
2.375 V
-
Max Supply Voltage
2.625 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100DF410SQE/NOPB.

Related Parts

Texas InstrumentsDS110DF410SQ/NOPB
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas InstrumentsDS110DF410SQE/NOPB
8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas InstrumentsDS100RT410SQE/NOPB
10.3-Gbps quad channel retimer with adaptive EQ and CDR 48-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS100DF410SQE/NOPB provided by its distributors.

10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
IC INTERFACE SPECIALIZED 48WQFN / Ethernet Interface 48-WQFN (7x7)
WQFN-48 Clock and Data Recovery / Retiming ROHS
LVDS Buffer 10312.5Mbps 48-Pin WQFN EP T/R
Low Power 10Gbe Quad Channel Retimer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100DF410SQENOPB