Texas Instruments DS110DF410SQ/NOPB

8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
$ 17.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS110DF410SQ/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages11 years ago
Datasheet42 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet5 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+161%

CAD Models

Download Texas Instruments DS110DF410SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.675
$ 21.511
Stock
171,574
147,203
Authorized Distributors
3
2
Number of Channels
4
4
Data Rate
11.3 Gbps
11.3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
300 ps
300 ps
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS110DF410SQ/NOPB.

Related Parts

Texas InstrumentsDS100RT410SQE/NOPB
10.3-Gbps quad channel retimer with adaptive EQ and CDR 48-WQFN -40 to 85
Texas InstrumentsDS100DF410SQE/NOPB
10-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas InstrumentsDS125BR820NJYT
12-Gbps 8-channel linear redriver with equalization 54-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS110DF410SQ/NOPB provided by its distributors.

8.5 to 11.3-Gbps quad channel retimer with adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Interface - Signal Buffers, Repeaters 8.5-11.3Gbps Quad Channel Retimer
WQFN-48(7x7) Clock and Data Recovery / Retiming ROHS
LVDS Buffer 11300Mbps 0.675V 48-Pin WQFN EP T/R
2.375V 2.625V 11.3Gbps QFN , 750¦Ìm
Multi-Rate Retimer 48-Pin WQFN T/R
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC INTERFACE SPECIALIZED 48WQFN
Low Power Multi-Rate Quad Channel Retime

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS110DF410SQNOPB