Texas Instruments DS100BR210SQE/NOPB

10.3-Gbps low power 2-ch redriver w/ input equalization and output de-emphasis 24-WQFN -40 to 85
$ 8.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100BR210SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet41 pages13 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments DS100BR210SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.099
$ 7.788
Stock
150,057
223,795
Authorized Distributors
3
4
Number of Channels
2
2
Data Rate
10.3 Gbps
10.3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100BR210SQE/NOPB.

Related Parts

Texas InstrumentsTLK1102ERGER
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
Texas InstrumentsDS100BR111SQ/NOPB
10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85
Texas InstrumentsTLK1101ERGPT
11.3-Gbps cable and PC board equalizer 20-QFN -40 to 100

Descriptions

Descriptions of Texas Instruments DS100BR210SQE/NOPB provided by its distributors.

10.3-Gbps low power 2-ch redriver w/ input equalization and output de-emphasis 24-WQFN -40 to 85
CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R
10.3 Gbps 2-Channel Signal Buffers and Repeaters
Not Qualified DS100BR210 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal splitter 2.5V 0.5mm -40C~85C 63mA
IC EPROM 2MBIT PARALLEL 32TSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100BR210SQENOPB