Texas Instruments DS100BR111SQ/NOPB

10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS100BR111SQ/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet43 pages13 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-92.70%

CAD Models

Download Texas Instruments DS100BR111SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 9.244
$ 9.244
Stock
245,446
468,346
468,346
Authorized Distributors
1
5
5
Number of Channels
2
2
2
Data Rate
10.3 Gbps
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
2.5 V
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS100BR111SQ/NOPB.

Related Parts

Texas InstrumentsDS100BR210SQE/NOPB
10.3-Gbps low power 2-ch redriver w/ input equalization and output de-emphasis 24-WQFN -40 to 85
Texas InstrumentsDS100BR210SQ/NOPB
10.3-Gbps low power 2-ch redriver w/ input equalization and output de-emphasis 24-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS100BR111SQ/NOPB provided by its distributors.

10.3-Gbps ultra low power 2-ch redriver with input equalization and output de-emphasis 24-WQFN -40 to 85
Interface - Signal Buffers, Repeaters Ult Low Pwr 10.3Gbps 2-Ch Repeater
DS100BR111 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) e3 signal repeater 2.5V 0.5mm -40C~85C 50mA
Signal Buffer/Repeater/Distributor I/O Expander
Low Power 10.3 Gbps 2-Channel Repeater
2 Channel Repeaters 24-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS100BR111SQNOPB