Texas Instruments TLK1101ERGPT

11.3-Gbps cable and PC board equalizer 20-QFN -40 to 100
$ 16.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1101ERGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1101ERGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK1102ERGET
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
Texas InstrumentsTLK1102ERGER
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100

Descriptions

Descriptions of Texas Instruments TLK1101ERGPT provided by its distributors.

11.3-Gbps cable and PC board equalizer 20-QFN -40 to 100
Cable and PC Board Equalizer 20-Pin VQFN EP T/R
IC INTERFACE SPECIALIZED 20QFN
LVDS Driver 11300Mbps 20-Pin VQFN EP T/R
IC 11.3GBPS CABLE/PCB EQ 20QFN
TLK1101E 11.3GB/S CABLE AND PC B
Equalizers IC; IC Function:11.3Gbps Cable and PC Board Equalizer; Supply Voltage Range:2.95V to 3.6V; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:QFN; No. of Pins:20; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.