Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8832DGQR

7-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 85
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8832DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages15 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-10.91%

CAD Models

Download Texas Instruments DRV8832DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
$ 1.871
$ 1.871
Stock
517,266
437,698
437,698
Authorized Distributors
4
1
1
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
-
1
1
Max Output Current
-
-
-
Output Voltage
-
1.285 V
1.285 V
Interface
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
6.8 V
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8832DGQR.

Related Parts

Texas InstrumentsTPA6112A2DGQR
150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Texas InstrumentsTPA0253DGQ
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP Tube
Texas InstrumentsTPA0253DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments DRV8832DGQR provided by its distributors.

7-V, 1-A H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 85
MOTOR DRIVER, H-BRIDGE, MSOP-10; Available until stocks are exhausted
Power MOSFET Tape & Reel (TR) DRV8832 Battery Powered motor driver 2.7/6V 1A 3mm -40C~150C TJ
1A Brush DC Motor 2.75V~6.8V Parallel MSOP-10-EP Motor Driver ICs ROHS
H-Bridge Motor Driver 10-Pin HVSSOP EP T/R
2.75V~6.8V half-bridge(2) Power MOSFET 1A Brushed DC Bipolar motor 2.75V 6.8V Parallel Control and Power Stage,Driver - Fully Integrated HVSSOP-10 SMD mount,glue mount 1.1mm(height)
MOTOR DRIVER, H-BRIDGE, MSOP-10; Motor Type: H-Bridge; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 2.75V; Supply Voltage Max: 6.8V; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.