onsemi LA6581T-TE-L-H

BTL Output, Full-Wave Single-Phase Fan Motor Driver
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6581T-TE-L-H.

IHS

Datasheet4 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA6581T-TE-L-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.506
Stock
1,290,937
3,764,195
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
300 mA
300 mA
Output Voltage
-
-
Interface
-
Logic
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-08-05
LTD Date2017-02-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single-Phase Full-Wave BTL Fan Motor Driver
LB1935FA-AH MOTOR DRIVER, 7.5 V 0.4A, 10-PIN MSOP

Descriptions

Descriptions of onsemi LA6581T-TE-L-H provided by its distributors.

BTL Output, Full-Wave Single-Phase Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
MOTOR DRIVER IC, MSOP-8, -20 TO 90DEGC;
Fan Motor Driver 8-Pin MSOP T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.3A, BIPolar, PDSO8
Over Temperature LIFETIME (Last Updated: 1week ago) Lead Free Tape & Reel (TR) bridge driver 300mA 16V 3mm 400mW
IC HALF BRIDGE DRVR 300MA 8MSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6581TTELH