Texas Instruments DRV5053EAQDBZT

High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
$ 0.831
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053EAQDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV5053EAQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.26
$ 0.26
Stock
358,988
485,828
485,828
Authorized Distributors
2
5
5
Polarity
-
-
-
Sensing Method
-
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
38 V
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDRV5053VAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZT
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5053VAQDBZT
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS361RT
HONEYWELL SS361RT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 3 V, 24 V
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V

Descriptions

Descriptions of Texas Instruments DRV5053EAQDBZT provided by its distributors.

High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Hall Effect Sensor 2.3mA Bipolar 2.5V to 38V 3-Pin SOT-23 T/R
HALL EFFECT SENSOR, BIPOLAR, SOT-23-3; Type d'effet Hall: Bipolaire; Courant, sortie: 2.3mA; Type de boîtier de capteur CI: SOT-23; Nombre de broches: 3Broche(s); Tension, alimentation min.: 2.5V; Tension, alimentation max..:
Hall Effect Sensor, Bipolar, Sot-23-3; Hall Effect Type:Bipolar; Output Current:2.3Ma; Sensor Case Style:Sot-23; No. Of Pins:3Pins; Supply Voltage Min:2.5V; Supply Voltage Max:38V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5053EAQDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV5053EAQDBZT .