Honeywell SS343RT

HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS343RT.

JRH Electronics

Datasheet10 pages12 years ago

LKR

Honeywell

Farnell

element14 APAC

Inventory History

3 month trend:
-3.65%

CAD Models

Download Honeywell SS343RT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS341RT
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Unipolar Hall-Effect Digital Position Sensors
HoneywellSS361RT
SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
HoneywellSS349RT
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Diodes Inc.ATS137-WG-7-A
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Honeywell SS343RT provided by its distributors.

HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
IC, HALL EFFECT SENSOR UNIPOLAR, SOT23-3; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:3V to 24V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
Hall-Effect Position Sensor; Hall Effect Type:Unipolar; Output Current:20mA; Sensor Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:205G; Operate Point Min:45G
The SS340RT Series are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to the North pole. These unipolar sensors are supplied in three different magnetic sensitivities to meet a wide range of potential applications. The SS341RT offers the highest sensitivity, with a typical operating point of 85 G at 25 °C [77 °F]; the SS343RT offers medium sensitivity with 125 G typical at 25 °C [77 °F]; the SS349RT offers the lowest sensitivity, requiring 350 G typical to operate at 25 °C [77 °F]. The SS340RT Series is available in the miniature SOT-23 surface mount package which requires less PC board space, allowing it to be used in smaller assemblies. Its 3 V capability allows for use in low voltage applications, promoting energy efficiency. The SS340RT Series is available on tape and reel (3000 units per reel).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO