Texas Instruments DRV5033AJQDBZR

High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5033AJQDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-88.49%

CAD Models

Download Texas Instruments DRV5033AJQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.377
$ 0.377
Stock
1,083,558
644,050
644,050
Authorized Distributors
2
3
3
Polarity
-
-
-
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
38 V
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013ADQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5033AJQDBZR provided by its distributors.

High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Hall Effect Sensor 30mA Omnipolar 2.5V to 38V 3-Pin SOT-23 T/R
MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital-Omnipolar-Switch Hall Effect Sensor
HALL EFFECT SWITCH, 38V, 0.0069T, SOT-23; Hall Effect Type: Omnipolar; Output Current: 30mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 38V; Operating Temperature Min: -40°C; Op
Hall Effect Switch, 38V, 0.0069T, Sot-23; Operating Point Typ:0.0069T; Release Point Typ:0.0035T; Hysteresis Typ:-; Supply Voltage Min:2.5V; Supply Voltage Max:38V; Sensor Case/Package:Sot-23; No. Of Pins:3 Pin; Product Range:- Rohs Compliant: Yes |Texas Instruments DRV5033AJQDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV5033AJQDBZR .