Texas Instruments DRV5013ADQDBZR

High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5013ADQDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages11 years ago
Datasheet24 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
-79.65%

CAD Models

Download Texas Instruments DRV5013ADQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.325
$ 0.325
Stock
2,474,265
1,430,029
1,430,029
Authorized Distributors
3
2
2
Polarity
South Pole
South Pole
South Pole
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
38 V
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV5053RAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125
Texas InstrumentsDRV5033AJQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5013AGQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV5013ADQDBZR provided by its distributors.

High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
HALL EFFECT LATCH, 38V, 0.0027T, SOT-23; Hall Effect Type: Latching; Output Current: 30mA; Sensor Case Style: SOT-23; No. of Pins: 3Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 38V; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV5013ADQDBZR .