Texas Instruments DRV5033AJQDBZRQ1

Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 125
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5033AJQDBZRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages21 years ago

Augswan

LCSC

Inventory History

3 month trend:
+13.82%

CAD Models

Download Texas Instruments DRV5033AJQDBZRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.254
$ 0.254
Stock
644,113
1,083,639
1,083,639
Authorized Distributors
3
2
2
Polarity
-
-
-
Sensing Method
Hall Effect
Hall Effect
Hall Effect
Current Rating
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
38 V
38 V
38 V
Case/Package
SOT-23
SOT-23
SOT-23
Mount
-
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments DRV5033AJQDBZRQ1 provided by its distributors.

Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 125
Hall Effect Sensor Omnipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors DRV5023-Q1 Dig-switc Sensor 3-SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.