Texas Instruments DRV1101UG4

High Power Differential Line Driver 8-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV1101UG4.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet8 pages15 years ago
Datasheet10 pages18 years ago

iiiC

CAD Models

Download Texas Instruments DRV1101UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.688
$ 10.688
Stock
54,430
193,107
193,107
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDRV1101U
HIGH POWER DIFFERENTIAL LINE DRIVER Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
Texas InstrumentsTHS6062ID
Low-Noise ADSL Dual Differential Receiver 8-SOIC -40 to 85
Texas InstrumentsTHS6062CD
Low-Noise ADSL Dual Differential Receiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments DRV1101UG4 provided by its distributors.

High Power Differential Line Driver 8-SOIC
ADSL Driver Single 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.