Texas Instruments DRV1101U

HIGH POWER DIFFERENTIAL LINE DRIVER Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
$ 10.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV1101U.

Texas Instruments

Datasheet8 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages18 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-58.10%

CAD Models

Download Texas Instruments DRV1101U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.688
$ 4.973
Stock
193,107
136,561
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
55 dB
Common Mode Rejection Ratio
-
46 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDRV1101UG4
High Power Differential Line Driver 8-SOIC
Texas InstrumentsTHS6062ID
Low-Noise ADSL Dual Differential Receiver 8-SOIC -40 to 85
Texas InstrumentsTHS6062CD
Low-Noise ADSL Dual Differential Receiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments DRV1101U provided by its distributors.

HIGH POWER DIFFERENTIAL LINE DRIVER Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
EAR99 DRV1101 Tube xDSL interface receiver 3mV 1nA 1.75mm 300ns
DIFFERENTIAL LINE DRIVER, 100V/uS, SOIC-8
IC, LINE DRIVER, DIFF, SMD, SOIC8; No. of Drivers:1; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:SOIC; Bandwidth:10MHz; Base Number:1101; Device Type:Line; Input Offset Voltage:3mV; Line / Bus Driver / Receiver / Transceiver Type:Driver; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current + Max:230mA; Output Voltage Max:9.5V; Package / Case:SOIC; Slew Rate:100V/µs; Supply Current:25mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.