Texas Instruments THS6062ID

Low-Noise ADSL Dual Differential Receiver 8-SOIC -40 to 85
$ 15.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6062ID.

Newark

Datasheet36 pages11 years ago
Datasheet36 pages9 years ago
Datasheet36 pages12 years ago

Texas Instruments

Arrow Electronics

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6062ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.313
$ 4.219
Stock
326,911
168,315
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
100 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
-
Max Supply Voltage
32 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6062ID.

Related Parts

Texas InstrumentsTHS6062CD
Low-Noise ADSL Dual Differential Receiver 8-SOIC 0 to 70
Texas InstrumentsTHS4031ID
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4032CD
100-MHz, dual-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS6062ID provided by its distributors.

Low-Noise ADSL Dual Differential Receiver 8-SOIC -40 to 85
OP AMP, 100MHZ, 100V/uS, SOIC-8
ADSL Receiver Dual 400MHz 8-Pin SOIC Tube
IC DIFF RCVR DUAL HS LN 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.