Texas Instruments DRV10964FFDSNT

3-Phase Sinusoidal Sensorless BLDC Motor Driver 2.1 to 5.5V 10-Piin USON T/R
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10964FFDSNT.

Texas Instruments

Datasheet27 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments DRV10964FFDSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.768
Stock
138,972
696,288
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
3
Max Output Current
-
-
Output Voltage
-
-
Interface
PWM
PWM
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10964FFDSNT.

Related Parts

Texas InstrumentsDRV10963DSNR
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Texas InstrumentsDRV10963PDSNT
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Texas InstrumentsDRV10866DSCR
5V Fan Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV10866DSCR
MicrochipMTD6505T-E/NA
Motor Driver/Controller, Three Phase DC Brushless, 2 V to 5.5 V, 3 Outputs, 1 A, 10 Pins, UDFN
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
MicrochipMCP8063-E/MD
3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN Tube

Descriptions

Descriptions of Texas Instruments DRV10964FFDSNT provided by its distributors.

3-Phase Sinusoidal Sensorless BLDC Motor Driver 2.1 to 5.5V 10-Piin USON T/R
Power MOSFET Tape & Reel (TR) DRV10964 Fan Motor Driver motor controller 5V 500mA 3mm -40C~125C TJ
Triple Half Bridge Motor Driver 10-Pin USON EP T/R
2.1V~5.5V (3) Power MOSFET (BLDC) 2.1V 5.5V PWM Control and Power Stage,Driver - Fully Integrated SON 3.1mm*3.1mm*550¦Ìm
MOTOR DRIVER, 3P BLDC, 0.5A, USON-10; Motor Type:DC Brushless; No. of Outputs:1Outputs; Output Current:500mA; Output Voltage:-; Driver Case Style:USON; No. of Pins:10Pins; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2018); Packaging:Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.