Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP8063-E/MD

3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN Tube
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8063-E/MD.

element14 APAC

Datasheet20 pages11 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.32%

CAD Models

Download Microchip MCP8063-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 3.09
$ 3.09
Stock
160,463
193,916
193,916
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
3
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
14 V
-
-

Supply Chain

Projected EOL Date2039-02-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-02-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2562T-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562T-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2562-H/MF
Can Tranceiver 8 Dfn 3X3X0.9Mm Tube; |Microchip Technology MCP2562-H/MF
MicrochipMCP2562T-H/MF
e3 MCP2562 Tape & Reel (TR) CANbus interface driver 200mV 70mA 3mm 125ns
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset

Descriptions

Descriptions of Microchip MCP8063-E/MD provided by its distributors.

3-Phase Brushless DC Motor Driver 2V to 14V 8-Pin DFN Tube
DMOS Tube MCP8063 General Purpose motor driver 14V 1.5A 4mm -40C~150C TJ
MCP8063 Series 14 V 1.6 A 3 Phase Sensorless Brushless Motor Driver - DFN-8
IC MOTOR DRIVER 2V-14V 8DFN / Motor Driver DMOS PWM 8-DFN (4x4)
3-Phase Brushless DC Motor Driver-1.5A current
MICROCHIP MCP8063-E/MD. MOTOR DRIVER, 3 PHASE BLDC, 1.5A, DFN-8
Sensorless Motor Driver Automotive AEC-Q100 8-Pin DFN EP
Motor Driver, 3 Phase Bldc, 1.5A, Dfn-8; Ic Type:Sensorless Motor Driver; Motor Type:Three Phase Brushless Dc; No. Of Outputs:3Outputs; Output Current:1.5A; Output Voltage:-; Ic Case/Package:Dfn; No. Of Pins:8Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology MCP8063-E/MD
Three-Phase Motor Driver, 2 to 14V, 1.5A, DFN-8, RoHS
Microchip SCT
2V~14V half-bridge(3) DMOS Brushless DC motor(BLDC) Brushless DC motor 2V 14V PWM Control and Power Stage,Driver - Fully Integrated DFN-8 SMD mount 4mm*4mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8063-E/MD.
  • MCP8063-EMD
  • MCP8063E/MD
  • MCP8063E/MD.
  • MCP8063EMD