Texas Instruments DRV10963JADSNR

3-Phase Sensorless BLDC Motor Driver 2.1V to 5.5V 10-Pin SON T/R
$ 1.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10963JADSNR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV10963JADSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.118
Stock
207,659
133,059
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
PWM
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV10963JADSNR.

Related Parts

Texas InstrumentsDRV10866DSCR
5V Fan Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV10866DSCR
Texas InstrumentsDRV10963DSNR
Power MOSFET Tape & Reel (TR) DRV10963 Fan Motor Driver motor driver 5V 500mA 3mm -40C~125C TJ
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
H-Bridge Motor Driver 3V to 5.5V 8-Pin WLCSP

Descriptions

Descriptions of Texas Instruments DRV10963JADSNR provided by its distributors.

3-Phase Sensorless BLDC Motor Driver 2.1V to 5.5V 10-Pin SON T/R
ROHS3Compliant Lead Free DUAL NO LEAD (Motor Type - AC, DC) Motor Driver -40C~125C TJ 3mm 500mA 5.5V
Motor Driver 10-Pin USON EP T/R
IC MOTOR DRIVER 2.1V-5.5V 10SON
2.1V~5.5V (3) Power MOSFET (BLDC) 2.1V 5.5V PWM Control and Power Stage,Driver - Fully Integrated SON
BRUSHLESS DC MOTOR CONTROLLER, P
IC BLDC MOTOR DVR PWM 3PH 10USON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.