| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 488-LC898301XA-MHCT-ND | 633 | 1 | Cut Tape | ||||||||
| Newark | LC898301XA-MH | 0 | 5K | Tape & Reel | ||||||||
| Farnell | LC898301XA-MH | 0 | 5K | Tape & Reel | 11h | |||||||
| Mouser | 863-LC898301XA-MH | 2,476 | 1 | Tape & Reel | ||||||||
| Microchip USA | LC898301XA-MH | 394 | 3K | 1d |
Download onsemi LC898301XA-MH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LC898301XA-MH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: