Texas Instruments DRV103H/2K5

32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
$ 3.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV103H/2K5.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages18 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DRV103H/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.706
$ 4.053
Stock
148,853
204,794
Authorized Distributors
1
3
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
32 V
32 V
Min Supply Voltage
8 V
8 V
Resistance
-
-
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
1 µs
1 µs
Operating Supply Voltage
24 V
24 V
Case/Package
SOP
SOP
Packaging
-
Bulk

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDRV103H
32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsXTR117AIDRBT
Sensors, Sensor Conditioning, 4-20mA Transmitters XTR117 4-20mA Crnt Loop Transmitter
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz

Descriptions

Descriptions of Texas Instruments DRV103H/2K5 provided by its distributors.

32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
IC PWR DRVR N-CHAN 1:1 8SOPWRPAD / Power Switch/Driver 1:1 N-Channel 3A 8-SO PowerPad
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3.5A, NMOS, PDSO8
MOSFET DRVR 3A 1-OUT Lo Side 8-Pin HSOP EP T/R
Ic,Peripheral Driver,1 Driver,Mos,Sop,8Pin,Plastic
Tape & Reel (TR) DRV103 Current Limiting (Fixed) Over Temperature e3 power distribution switch 4.89mm 24V 1mus 3A
IC PWR DRVR N-CHAN 1:1 8SOPWRPAD
IC BATT MON MULTI-CHEM 1CL 6UDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV103H2K5