Texas Instruments DRV103H

32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV103H.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.54%

CAD Models

Download Texas Instruments DRV103H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 3.706
Stock
429,789
221,422
Authorized Distributors
2
2
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
32 V
32 V
Min Supply Voltage
8 V
8 V
Resistance
-
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
1 µs
1 µs
Operating Supply Voltage
24 V
24 V
Case/Package
SOP
SOP
Packaging
Bulk
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsDRV103H/2K5
32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsXTR117AIDRBT
Sensors, Sensor Conditioning, 4-20mA Transmitters XTR117 4-20mA Crnt Loop Transmitter
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358PSR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz

Descriptions

Descriptions of Texas Instruments DRV103H provided by its distributors.

32V, 3A single channel low-side driver with PWM control 8-SO PowerPAD -40 to 85
DRIVER, PWM LOW SIDE, 1.5A/3A, HSOP8; Tension, alimentation min.: 8V; Tension, alimentation max..: 32V; Nombre de canaux de sortie: 1Sortie(s); Tension, sortie: 40V; Courant, sortie: 3A; Type de boîtier CI Driver: HSOP; Gamme
Driver, Pwm Low Side, 1.5A/3A, Hsop8; Supply Voltage Min:8V; Supply Voltage Max:32V; No. Of Outputs:1Outputs; Output Voltage:40V; Output Current:3A; Driver Case Style:Hsop; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV103H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV103H .
  • DRV103H.