Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83630SQE/NOPB

Integrated Circuit Transceiver Ethernet Controller; 10/100Mbps; 3.3V; -40+85 deg.C; SMD; WQFN48
$ 9.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83630SQE/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet133 pages13 years ago

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-3.21%

CAD Models

Download Texas Instruments DP83630SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.582
$ 8.788
$ 8.788
Stock
207,879
213,163
213,163
Authorized Distributors
4
4
4
Number of Ports
1
-
-
Case/Package
-
LQFP
LQFP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDP83620SQE/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83640TVV/NOPB
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments DP83630SQE/NOPB provided by its distributors.

Integrated Circuit Transceiver Ethernet Controller; 10/100Mbps; 3.3V; -40+85 deg.C; SMD; WQFN48
IC TXRX ETHERNET 48WQFN / PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
1 3V 3.6V 10Mbps,100Mbps QFN SMD mount,glue mount 7mm*7mm*800μm
e3 DP83630 Tape & Reel (TR) MII RMII interface driver 3.3V 10muA 150m 100Mbps
1 WQFN-48-EP(7x7) Ethernet Transceivers ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQCC48
IC, TRANSCEIVER, PHYTER, IEEE, 48LLP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 1588; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LLP; No. of Pins:48; Interface Type:MII, RMII; Supply Current:105mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83630SQENOPB