Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83630SQ/NOPB

e3 DP83630 Tape & Reel (TR) MII RMII interface transceiver 3.3V 105mA 150m 100Mbps
$ 8.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83630SQ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet135 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet133 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-78.99%

CAD Models

Download Texas Instruments DP83630SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.788
$ 9.582
$ 9.582
Stock
204,471
207,225
207,225
Authorized Distributors
4
4
4
Number of Ports
-
1
1
Case/Package
LQFP
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848IVVX/NOPB
Vend 05680 National Semiconductor Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848IVVX/NOPB
Texas InstrumentsDP83848CVVX/NOPB
EAR99 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 181.692094mg 100Mbps
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8721BL-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48

Descriptions

Descriptions of Texas Instruments DP83630SQ/NOPB provided by its distributors.

e3 DP83630 Tape & Reel (TR) MII RMII interface transceiver 3.3V 105mA 150m 100Mbps
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver with smaller form factor 48-WQFN -40 to 85
IC, 3V-3.6V, 10Mbps/100Mbps, QFN, SMD, Adhesive Mount, 750μm H
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQCC48
QFN-48-EP(7x7) Ethernet ICs ROHS
Precision Phyter - Ieee 1588 Precision T
IC DP83630SQ 48P PHY ETHERNET PHY ~

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83630SQNOPB