Texas Instruments DIT4096IPW

Texas Instruments Line Transmitter, TSSOP Package, 28-Pin
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4096IPW.

Farnell

Datasheet27 pages12 years ago
Datasheet27 pages13 years ago

Texas Instruments

Newark

TME

element14 APAC

Inventory History

3 month trend:
-14.59%

CAD Models

Download Texas Instruments DIT4096IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 3.515
$ 3.515
Stock
380,243
442,687
442,687
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
SPI
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
6 Mbps
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsDIT4192IPW
192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
MicrochipMCP2510-I/ST
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20
MicrochipMCP2510T-I/ST
MCP2510 Tape & Reel (TR) EAR99 NRZ interface controller 3V~5.5V 900mum 10mA 5Mbps
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments DIT4096IPW provided by its distributors.

Texas Instruments Line Transmitter, TSSOP Package, 28-Pin
DIT4096 ALSO REQUIRES 2.7V TO 5.5V SUPPLY e4 ACTIVE (Last Updated: 3days ago) audio IC 4.4mm 22mA 5V Differential Output
DIG TRANSMIT, AUDIO, 192KHZ, 28TSSOP; Data Rate:6Mbps; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4096; Interface Type:Serial; No. of Channels:2; Package / Case:TSSOP; Supply Current:22mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The DIT4096 is a digital audio transmitter designed for use in both professional and consumer audio aplications. Transmit data rates up to 96kHz are supported. The DIT4096 supports both software and hardware operation, which makes it suitable for applicaitons with or without a microcontroller. A flexible serial audio interface is provided, supporting standard audio data formats and easy interfacing to audio DSP serial ports.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIT4096IPW .
  • DIT4096IPW.