Texas Instruments DIT4192IPWR

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPWR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-12.61%

CAD Models

Download Texas Instruments DIT4192IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 4.378
Stock
216,260
168,743
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
SPI
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3243EIPWR
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R / IC RS232 3V-5.5V DRVR 28-TSSOP
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsDIT4096IPW
Texas Instruments Line Transmitter, TSSOP Package, 28-Pin
Analog DevicesMAX7034AUI+
RF Receiver ASK 5V 28-Pin TSSOP
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
Analog DevicesADM213EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube

Descriptions

Descriptions of Texas Instruments DIT4192IPWR provided by its distributors.

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
IC DIG AUDIO TRANSMTR 5V 28TSSOP
Digital Audio Transmitter 1TX 28-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.