Texas Instruments DCV011515DP-U

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
$ 16.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011515DP-U.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Factory Futures

Augswan

Newark

iiiC

Inventory History

3 month trend:
-82.76%

CAD Models

Download Texas Instruments DCV011515DP-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.035
$ 14
Stock
160,781
137,266
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
33 mA
33 mA
Switching Frequency
400 kHz
-
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
Efficiency
79 %
79 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDCP011515DBP-U
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCP011515DBP-U/700
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/0.03A 0.97W 7-Pin SOP T/R
Texas InstrumentsDCV011512DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCV011515DP-U provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Dc/Dc Conv, 1 Watt Rohs Compliant: Yes |TEXAS INSTRUMENTS DCV011515DP-U.
Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS
400KHz DC,Fixed 2 15V 16.5V 13.5V SOP 19.7mm*8.3mm*5.3mm
IC REG ISO FIX/ADJ 33MA DL 7SOP
DCV011515D MINIATURE, 1W, 1500VR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCV011515DP-U.