Texas Instruments DCP011515DBP-U/700

Module Dc-dc 15 Vin 2-OUT 15V/-15V 0.033A/0.03A 0.97W 7-PIN Sop T/r
$ 14.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP011515DBP-U/700.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages17 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Upverter

Augswan

Newark

DigiKey

Inventory History

3 month trend:
-7.70%

CAD Models

Download Texas Instruments DCP011515DBP-U/700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.287
$ 14.64
Stock
89,243
91,990
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
33 mA
33 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
13.5 V
13.5 V
Max Input Voltage
16.5 V
16.5 V
Min Output Voltage
14.25 V
-
Max Output Voltage
15.75 V
-
Efficiency
80 %
80 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCV011515DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas InstrumentsDCV011512DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas InstrumentsDCV011512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP

Descriptions

Descriptions of Texas Instruments DCP011515DBP-U/700 provided by its distributors.

Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/0.03A 0.97W 7-Pin SOP T/R
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Conv DC-DC Dual Step Down 13.5V to 16.5V 7-Pin SOP T/R
400KHz DC,Fixed 2 15V 16.5V 13.5V SOP , 19.7mm*8.3mm*5.3mm
2-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP011515DBP-U/700#
  • DCP011515DBP-U700