Texas Instruments DCV010512DP-U

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
$ 12.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010512DP-U.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-12.38%

CAD Models

Download Texas Instruments DCV010512DP-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.37
$ 7.436
Stock
144,321
83,101
Authorized Distributors
3
2
Case/Package
SOP
SMD/SMT
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
41 mA
41 mA
Switching Frequency
400 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
82 %
82 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCP010512DBP-U
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCP010512DBP-U/700
Module DC-DC 5VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin SOP T/R
Texas InstrumentsDCP010515DBP-U
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP

Descriptions

Descriptions of Texas Instruments DCV010512DP-U provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Conv DC-DC Dual Step Up 4.5V to 5.5V 7-Pin SOP T/R
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A 0.97W 7-Pin SOP Tube
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS
400KHz DC,Fixed 2 12V 5.5V 4.5V SOP 19.7mm*8.3mm*5.3mm
TEXAS INSTRUMENTS DCV010512DP-U.Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 2 Output, SOP, 14 Pins
IC REG ISO FIX/ADJ 41MA DL 7SOP
2-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
DCV010512D MINIATURE, 1W, 1500VR
IC, 1W ISO MINI DC/DC 7-SOP; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 5.5V; Nbre de sorties: 2 sorties; Boîtier de convertisseur DC / DC: SOP; Nombre de broches: 14Broche(s); Courant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCV010512DP-U.