Texas Instruments DCP010512DBP-U/700

Module Dc-dc 5 Vin 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-PIN Sop T/r
$ 11.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBP-U/700.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-90.60%

CAD Models

Download Texas Instruments DCP010512DBP-U/700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.97
$ 14.64
Stock
118,885
171,894
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
41 mA
41 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
82 %
82 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCV010512DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas InstrumentsDCP010515DBP-U
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP
Texas InstrumentsDCV010515DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP010512DBP-U/700 provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin SOP T/R
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Conv DC-DC Dual Step Up 4.5V to 5.5V 7-Pin SOP T/R
400KHz DC,Fixed 2 12V 5.5V 4.5V SOP , 19.7mm*8.3mm*5.3mm
IC REG ISOLATED +/-12V 41MA 7SOP
2-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
DCP010512B MINIATURE, 1W ISOLATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010512DBP-U-700
  • DCP010512DBP-U/700#
  • DCP010512DBP-U700