Texas Instruments DCP010512DBP-U

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
$ 14.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBP-U.

Arrow Electronics

Datasheet22 pages17 years ago

Texas Instruments

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-20.86%

CAD Models

Download Texas Instruments DCP010512DBP-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.64
$ 11.97
Stock
171,894
118,885
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
41 mA
41 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
82 %
82 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCV010512DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85
Texas InstrumentsDCP010515DBP-U
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin SOP
Texas InstrumentsDCV010515DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP010512DBP-U provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Conv DC-DC Dual Step Up 4.5V to 5.5V 7-Pin SOP Tube
Module DC-DC 5VIN 2-OUT 12V/-12V 0.041A/0.04A 1W 7-Pin SOP Tube
IC REG ISOLATED +/-12V 41MA 7SOP
TEXAS INSTRUMENTS DCP010512DBP-U Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 2 Output, SOP, 14 Pins
Texas Instruments DCDC, , 5.5 V, 41mA, SOP
2-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
IC, DC/DC CONVERTER, 1W, SMD; DC / DC Converter Type: -; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 2 Output; DC / DC Converter IC Case: SOP; No. of Pins: 14Pins; Output Current: 41mA; Output Voltage Nom.: 12V; Switching Frequency: 800kHz; Operating Temperature Max: 100°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 010512; Fixed Output Voltage Nom.: 12V; Frequency: 800kHz; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +100°C; Output Current Max: 41mA; Output Type: Fixed; Output Voltage: 12V; Primary Input Voltage: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP-010512DBP-U
  • DCP010512DBP-U .
  • DCP010512DBP-U.