Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DCP010512DBP

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
$ 17.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010512DBP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages17 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages30 years ago

Upverter

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
-43.63%

CAD Models

Download Texas Instruments DCP010512DBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.067
$ 13.72
Stock
214,894
113,963
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
41 mA
41 mA
Switching Frequency
800 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Efficiency
82 %
82 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDCV010512DP
DC-DC Converter 400kHz Fixed 2-Ch 12V ±11.4V 5.5V 4.5V PDIP-7 TH 19.7mm×8.3mm×5.3mm
Texas InstrumentsDCP010515DBP
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV010515DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DCP010512DBP provided by its distributors.

DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
TEXAS INSTRUMENTS - DCP010512DBP - ISOLATED DC/DC CONVERTER, 7-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010512DBP.
  • DCP010512DBP..