Texas Instruments DCV011512DP-U/700

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV011512DP-U/700.

Arrow Electronics

Datasheet13 pages16 years ago

Texas Instruments

DigiKey

CAD Models

Download Texas Instruments DCV011512DP-U/700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDCP011512DBP-U/700
Module DC-DC 15VIN 2-OUT 12V/-12V 0.041A/0.04A 0.97W 7-Pin SOP T/R
Texas InstrumentsDCP011515DBP-U
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCV011515DP-U
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments DCV011512DP-U/700 provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
DC-DC UNREGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 7; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC-DC Converter; Output Type:Fixed; No. of Outputs:2; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:12.6V; Output Current:41mA; Output Voltage 2:-12V; Output Current 2:0.04A; Approval Bodies:EN, UL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCV011512DP-U700