Texas Instruments DCP010507DBP-UE4

Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
$ 12.573
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010507DBP-UE4.

Arrow Electronics

Datasheet22 pages17 years ago

Texas Instruments

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-3.02%

CAD Models

Download Texas Instruments DCP010507DBP-UE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.573
$ 11.59
Stock
87,688
75,470
Authorized Distributors
4
2
Case/Package
SOP
PDIP
Number of Pins
7
7
Number of Outputs
2
2
Max Output Current
70 mA
70 mA
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
6.4 V
6.4 V
Max Output Voltage
7.6 V
7.6 V
Efficiency
81 %
81 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCP010505DBP-U
DC to DC Converter Dual Step Down 4.5 Volt to 5.5 Volt 7-Pin SOP
Texas InstrumentsDCP010505DBP-U/700
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100
Texas InstrumentsDCP010512DBP-U
Miniature, 1W Isolated Unregulated DC/DC Converters 7-SOP -40 to 100

Descriptions

Descriptions of Texas Instruments DCP010507DBP-UE4 provided by its distributors.

Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-SOP -40 to 100
Conv DC-DC Dual Step Up 4.5V to 5.5V 7-Pin SOP Tube
Module DC-DC 5VIN 2-OUT 6.5V/-6.5V 0.07A 1W 7-Pin SOP Tube
400KHz DC,Fixed 2 6.5V 5.5V 4.5V SOP 19.7mm*8.3mm*5.3mm
IC REG ISOLATED +/-6.5V DL 7SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.