
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | DCP010505DBP-U/700 | 700 | 700 | |||||||||
| Rochester Electronics | DCP010505DBP-U/700 | 12 | 16h | |||||||||
| Weyland Electronics Group Pte. Ltd. | DCP010505DBP-U/700 | 245 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-DCP010505DBP-U/700 | 388 | 5 | 17h | ||||||||
| Worldway Electronics | DCP010505DBP-U/700 | 13,113 | 7 | Tape & Reel | 15h |
Download Texas Instruments DCP010505DBP-U/700 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DCP010505DBP-U/700 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: