Texas Instruments DAC8571IDGKR

Low-Power Rail-To-Rail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8571IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-80.14%

CAD Models

Download Texas Instruments DAC8571IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 4.508
Stock
359,432
387,726
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC8531E/250
IC, DAC, 16BIT, 93KSPS, MSOP-8; RESOLUTI; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC8560IADGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT W/2.5V REF 8VSSOP
Texas InstrumentsDAC8531E/2K5
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP

Descriptions

Descriptions of Texas Instruments DAC8571IDGKR provided by its distributors.

Low-Power Rail-To-Rail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
15us I2C ±0.25LSB 2.7V~5.5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
SERIAL INPUT LOADING 13 us SETTLING TIME 16-BIT DAC PDSO8
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 16-Bit I2C Input
Digital-to-Analog Converters (DAC); DAC8571IDGKR; TEXAS INSTRUMENTS; 3 mm; 8; 0 m; 3 mm
1 1 16 15¦Ìs I2C ¡À0.098%FSR 2.7V~5.5V ¡À0.25LSB String DAC 2.7V~5.5V 96dB 43Ksps 16bit Voltage - Buffered VSSOP-8 , 1.1mm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8571 digital to analog converter 5.5V 15mus 43ksps 1LSB
DAC, RES STRING, 16BIT, 43KSPS, VSSOP-8; Résolution (Bits): 16bit; Taux d'échantillonnage: 43kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSSOP; Nombre de broch
Dac, Res String, 16Bit, 43Ksps, Vssop-8; Resolution (Bits):16Bit; Sampling Rate:43Ksps; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8571IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8571IDGKR .