Texas Instruments DAC8531E/2K5

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8531E/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet42 pages24 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Mouser

Inventory History

3 month trend:
-18.88%

CAD Models

Download Texas Instruments DAC8531E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 6.3
$ 6.3
Stock
379,391
346,917
346,917
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8531E/2K5.

Related Parts

Texas InstrumentsDAC8501E/250
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8501E/2K5
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
Texas InstrumentsDAC8501E/250G4
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8531E/2K5 provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 93KSPS, MSOP-8, FULL REEL
Converters - Digital to Analog (DAC) Lo-Pwr, R-to-R Out, 16-Bit Serial Input
10us ±1LSB 2.7V~5.5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Low Power, ail-to- ail Output, 16-Bit, Serial Input Digital-to-Analog Converter 8-VSSOP -40 to 105
2.7V~5.5V 16bit 1 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8531 digital to analog converter 5.5V 10mus 93ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8531E-2K5
  • DAC8531E2K5