Texas Instruments DAC8571IDGK

Low-Power ail-To- ail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105
$ 4.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8571IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages19 years ago

element14

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments DAC8571IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.508
$ 3.47
Stock
377,400
323,084
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC8560IADGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SER 8VSSOP
Texas InstrumentsDAC8531E/250
IC, DAC, 16BIT, 93KSPS, MSOP-8; RESOLUTI; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC8560IADGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT W/2.5V REF 8VSSOP

Descriptions

Descriptions of Texas Instruments DAC8571IDGK provided by its distributors.

Low-Power ail-To- ail Output 16-Bit I2C Input DAC 8-VSSOP -40 to 105
Digital to Analog Converter 1 Channel Resistor-String 16-Bit 8-Pin MSOP Tube
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 16-Bit I2C Input
16-BIT, LOW POWER, VOLTAGE OUTPUT, I2C INTERFACE DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8571 digital to analog converter 5.5V 15mus 43ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8571IDGK.