Texas Instruments DAC8563TDSCR

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
$ 6.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563TDSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.31%

CAD Models

Download Texas Instruments DAC8563TDSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.838
$ 7.369
Stock
125,867
93,907
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
-
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC8562TDGSR
IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
Texas InstrumentsDAC8563SQDGSRQ1
Dual 16-Bit Ultralow-Glitch Low-Power Buff. Voltage-Output DAC 10-VSSOP -40 to 125
Texas InstrumentsDAC8562TDSCR
DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
Analog DevicesAD5663BCPZ-R2
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Analog DevicesAD5322ARM-REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8563TDSCR provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
2.7V~5.5V 16bit 16 DSP,SPI 2.7V~5.5V String DAC WSON-10 , 750¦Ìm
DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 2B
DAC8563T DAC8563T DUAL,16-BIT,LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.