Analog Devices AD5663BCPZ-R2

DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
$ 3.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5663BCPZ-R2.

Upverter

Datasheet24 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5663BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 6.62
Stock
161,171
232,735
Authorized Distributors
1
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
10
10
Number of Bits
16
16
Settling Time
7 µs
4 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5647RBCPZ-R2
SERIAL INPUT LOADING 3.5 us SETTLING TIME 14-BIT DAC DSO10
Analog DevicesAD5683RACPZ-RL7
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Analog DevicesAD5683RACPZ-1RL7
IC DAC 16BIT V-OUT 8LFCSP 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)

Descriptions

Descriptions of Analog Devices AD5663BCPZ-R2 provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
2.7V~5.5V 16bit 16 DSP,SPI 2.7V~5.5V String DAC SMD mount,glue mount
16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)
IC DAC NANO 16BIT DUAL 10-LFCSP
The AD5663, a member of th nanoDAC® family, is a low power, dual, 16-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply and is guaranteed monotonic by design. The AD5663 requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V or midscale (AD5663BRMZ-1) and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. The power consumption is 1.25 mW at 5 V, going down to 2.4 μW in power-down mode. The on-chip precision output amplifier of the AD5663 allows rail-to-rail output swing to be achieved. The AD5663 uses a versatile, 3-wire serial interface that operates at clock rates up to 50 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights Dual 16-bit DAC; relative accuracy of ±12 LSBs maximum. Available in 10-lead MSOP and 10-lead, 3 mm × 3 mm LFCSP_WD packages. Low power; typically consumes 0.6 mW at 3 V and 1.25 mW at 5 V. 7 μs maximum settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated