Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8563TDSCT

IC DAC 16BIT V-OUT 10WSON 16 Bit Digital to Analog Converter 2 10-WSON (3x3)
$ 8.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563TDSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8563TDSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.111
$ 7.5
Stock
137,931
252,504
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7563TDGSR
IC DAC 12BIT V-OUT 10VSSOP 12 Bit Digital to Analog Converter 2 10-VSSOP
Texas InstrumentsDAC7562SQDGSRQ1
2.7V~5.5V 12-Bit 2-Ch 12 DSP SPI Analog Digital String DAC VSSOP-10 SMD Adhesive Mount 1.1mm H
Texas InstrumentsDAC8162TDGSR
IC DAC 14BIT V-OUT 10VSSOP / 14 Bit Digital to Analog Converter 2 10-VSSOP
Analog DevicesAD5322ARM-REEL7
IC DAC 12BIT V-OUT 10MSOP 12 Bit Digital to Analog Converter 2 10-MSOP
Analog DevicesAD5663BCPZ-R2
IC DAC 16BIT V-OUT 10LFCSP 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3)

Descriptions

Descriptions of Texas Instruments DAC8563TDSCT provided by its distributors.

IC DAC 16BIT V-OUT 10WSON 16 Bit Digital to Analog Converter 2 10-WSON (3x3)
DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
2.7V~5.5V 100kS/s 16bit 2 16 DSP,SPI 2.7V~5.5V String DAC SON SMD mount,glue mount 750μm(height)
DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal ef, eset to Mid-scale and 5V TTL I/O 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 2B
DAC8563T DAC8563T DUAL,16-BIT,LO
DUAL BIT LOW POWER VOLTAGE OUTPU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.